10M50SAE144C8G

DigiKey Part Number
544-3128-ND
Manufacturer
Manufacturer Product Number
10M50SAE144C8G
Description
IC FPGA 101 I/O 144EQFP
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
MAX® 10 Field Programmable Gate Array (FPGA) IC 101 1677312 50000 144-LQFP Exposed Pad
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
DigiKey Programmable
Not Verified
Number of LABs/CLBs
3125
Number of Logic Elements/Cells
50000
Total RAM Bits
1677312
Number of I/O
101
Voltage - Supply
2.85V ~ 3.465V
Mounting Type
Surface Mount
Operating Temperature
0°C ~ 85°C (TJ)
Package / Case
Supplier Device Package
144-EQFP (20x20)
All prices are in CNY
Tray
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥724.60000¥724.60
25¥608.67480¥15,216.87
100¥594.06310¥59,406.31
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.