FPGAs (Field Programmable Gate Array)
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | DigiKey Programmable | Number of LABs/CLBs | Number of Logic Elements/Cells | Total RAM Bits | Number of I/O | Voltage - Supply | Mounting Type | Operating Temperature | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
511 In Stock | 1 : ¥132.62000 Tray | Tray | Active | Not Verified | 1484 | 5936 | 184320 | 37 | 1.14V ~ 1.26V | Surface Mount | -40°C ~ 100°C (TJ) | 80-VFBGA | 80-CTFBGA (6.5x6.5) | |||
2,445 In Stock | 1 : ¥152.60000 Tray | Tray | Active | Not Verified | 4250 | 17000 | 442368 | 72 | 0.95V ~ 1.05V | Surface Mount | 0°C ~ 85°C (TJ) | 121-VFBGA, CSPBGA | 121-CSFBGA (6x6) | |||
1,383 In Stock | 1 : ¥178.97000 Tray | Tray | Active | Not Verified | 4250 | 17000 | 442368 | 72 | 0.95V ~ 1.05V | Surface Mount | -40°C ~ 100°C (TJ) | 121-VFBGA, CSPBGA | 121-CSFBGA (6x6) | |||
170 In Stock | 1 : ¥423.22000 Tray | Tray | Active | Not Verified | 9750 | 39000 | 1548288 | 72 | 0.95V ~ 1.05V | Surface Mount | -40°C ~ 100°C (TJ) | 121-VFBGA, CSPBGA | 121-CSFBGA (6x6) |