EP4CGX30BF14C8N

DigiKey Part Number
544-3202-ND
Manufacturer
Manufacturer Product Number
EP4CGX30BF14C8N
Description
IC FPGA 72 I/O 169FBGA
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Cyclone® IV GX Field Programmable Gate Array (FPGA) IC 72 1105920 29440 169-LBGA
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
DigiKey Programmable
Not Verified
Number of LABs/CLBs
1840
Number of Logic Elements/Cells
29440
Total RAM Bits
1105920
Number of I/O
72
Voltage - Supply
1.16V ~ 1.24V
Mounting Type
Surface Mount
Operating Temperature
0°C ~ 85°C (TJ)
Package / Case
Supplier Device Package
169-FBGA (14x14)
Base Product Number
All prices are in CNY
Tray
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥708.20000¥708.20
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.