LCMXO2-2000HC-5TG100C

DigiKey Part Number
LCMXO2-2000HC-5TG100C-ND
Manufacturer
Manufacturer Product Number
LCMXO2-2000HC-5TG100C
Description
IC FPGA 79 I/O 100TQFP
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
MachXO2 Field Programmable Gate Array (FPGA) IC 79 75776 2112 100-LQFP
Datasheet
 Datasheet
EDA/CAD Models
LCMXO2-2000HC-5TG100C Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
DigiKey Programmable
Not Verified
Number of LABs/CLBs
264
Number of Logic Elements/Cells
2112
Total RAM Bits
75776
Number of I/O
79
Voltage - Supply
2.375V ~ 3.465V
Mounting Type
Surface Mount
Operating Temperature
0°C ~ 85°C (TJ)
Package / Case
Supplier Device Package
100-TQFP (14x14)
Base Product Number
All prices are in CNY
Tray
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥141.55000¥141.55
25¥123.26760¥3,081.69
100¥118.25190¥11,825.19
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.