FPGAs (Field Programmable Gate Array) with Microcontrollers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Core Type | Speed | Interface | Program SRAM Bytes | FPGA SRAM | EEPROM Size | Data SRAM Bytes | FPGA Core Cells | FPGA Gates | FPGA Registers | Voltage - Supply | Mounting Type | Operating Temperature | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
11 Marketplace | Unavailable | Bulk | Active | 32-Bit ARM9 | 200 MHz | EBI/EMI, UART/USART | 32K | - | - | 16K | 4160 | 100K | - | 1.8V | Surface Mount | -40°C ~ 100°C | 484-BBGA | 484-FBGA (23x23) | |||
0 In Stock Check Lead Time | 60 : ¥293.00933 Tray | Tray | Active | 8-Bit AVR | 25 MHz | I2C, UART | 20K-32K | 4kb | 512K x 8 | 4K ~ 16K | 576 | 10K | 846 | 3V ~ 3.6V | Surface Mount | -40°C ~ 85°C | 144-LQFP | 144-LQFP (20x20) |