AT94S10AL-25BQU | |
---|---|
DigiKey Part Number | AT94S10AL-25BQU-ND |
Manufacturer | |
Manufacturer Product Number | AT94S10AL-25BQU |
Description | IC FPSLIC 10K GATE 25MHZ 144LQFP |
Manufacturer Standard Lead Time | 52 Weeks |
Customer Reference |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Core Type | 8-Bit AVR | |
Speed | 25 MHz | |
Interface | I2C, UART | |
Program SRAM Bytes | 20K-32K | |
FPGA SRAM | 4kb | |
EEPROM Size | 512K x 8 | |
Data SRAM Bytes | 4K ~ 16K | |
FPGA Core Cells | 576 | |
FPGA Gates | 10K | |
FPGA Registers | 846 | |
Voltage - Supply | 3V ~ 3.6V | |
Mounting Type | Surface Mount | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 144-LQFP | |
Supplier Device Package | 144-LQFP (20x20) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
60 | ¥293.00933 | ¥17,580.56 |