DSP (Digital Signal Processors)
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Interface | Clock Rate | Non-Volatile Memory | On-Chip RAM | Voltage - I/O | Voltage - Core | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0 In Stock Check Lead Time | 15 : ¥420.82133 Tray | Tray | Active | Floating Point | CAN, EBI/EMI, Ethernet, DAI, I2C, MMC/SD/SDIO, SPI, SPORT, UART/USART, USB OTG | 450MHz | ROM (512kB) | 384kB | 3.30V | 1.10V | -40°C ~ 95°C (TA) | Surface Mount | 349-LFBGA, CSPBGA | 349-CSPBGA (19x19) | |||
0 In Stock Check Lead Time | 16 : ¥423.71688 Tray | Tray | Active | Floating Point | CAN, EBI/EMI, Ethernet, DAI, I2C, MMC/SD/SDIO, SPI, SPORT, UART/USART, USB OTG | 450MHz | ROM (512kB) | 384kB | 3.30V | 1.10V | -40°C ~ 85°C (TA) | Surface Mount | 349-LFBGA, CSPBGA | 349-CSPBGA (19x19) |