ADSP-21583CBCZ-4A | |
---|---|
DigiKey Part Number | 505-ADSP-21583CBCZ-4A-ND |
Manufacturer | |
Manufacturer Product Number | ADSP-21583CBCZ-4A |
Description | 2X 3MB SHARC ,SINGLE DDR,LPC PKG |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Datasheet | Datasheet |
EDA/CAD Models | ADSP-21583CBCZ-4A Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Floating Point | |
Interface | CAN, EBI/EMI, Ethernet, DAI, I2C, MMC/SD/SDIO, SPI, SPORT, UART/USART, USB OTG | |
Clock Rate | 450MHz | |
Non-Volatile Memory | ROM (512kB) | |
On-Chip RAM | 384kB | |
Voltage - I/O | 3.30V | |
Voltage - Core | 1.10V | |
Operating Temperature | -40°C ~ 95°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 349-LFBGA, CSPBGA | |
Supplier Device Package | 349-CSPBGA (19x19) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
15 | ¥420.82133 | ¥6,312.32 |