ADSP-BF609BBCZ-5

DigiKey Part Number
505-ADSP-BF609BBCZ-5-ND
Manufacturer
Manufacturer Product Number
ADSP-BF609BBCZ-5
Description
IC DSP CTLR DUAL 349CSBGA
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Datasheet
 Datasheet
EDA/CAD Models
ADSP-BF609BBCZ-5 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
Packaging
Tray
Part Status
Active
Type
Dual Core
Interface
CAN, EBI/EMI, Ethernet, I2C, SPI, SPORT, UART/USART, USB OTG
Clock Rate
500MHz
Non-Volatile Memory
ROM (64kB)
On-Chip RAM
808K x 8
Voltage - I/O
1.8V, 3.3V
Voltage - Core
1.25V
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
349-LFBGA, CSPBGA
Supplier Device Package
349-CSPBGA (19x19)
Base Product Number
All prices are in CNY
Tray
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥459.41000¥459.41
10¥431.59800¥4,315.98
25¥417.67840¥10,441.96
80¥387.04763¥30,963.81
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.