XC95144XL-10TQG100C

DigiKey Part Number
122-1372-ND
Manufacturer
Manufacturer Product Number
XC95144XL-10TQG100C
Description
IC CPLD 144MC 10NS 100TQFP
Customer Reference
Datasheet
 Datasheet
EDA/CAD Models
XC95144XL-10TQG100C Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
AMD
Series
Packaging
Tray
Part Status
Obsolete
DigiKey Programmable
Not Verified
Programmable Type
In System Programmable (min 10K program/erase cycles)
Delay Time tpd(1) Max
10 ns
Voltage Supply - Internal
3V ~ 3.6V
Number of Logic Elements/Blocks
8
Number of Macrocells
144
Number of Gates
3200
Number of I/O
81
Operating Temperature
0°C ~ 70°C (TA)
Mounting Type
Surface Mount
Package / Case
100-LQFP
Supplier Device Package
100-TQFP (14x14)
Base Product Number
All prices are in CNY
Tray
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥162.03000¥162.03
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.