CPLDs (Complex Programmable Logic Devices)
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | DigiKey Programmable | Programmable Type | Delay Time tpd(1) Max | Voltage Supply - Internal | Number of Logic Elements/Blocks | Number of Macrocells | Number of Gates | Number of I/O | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
747 In Stock | 1 : ¥755.42000 Tray | Tray | Active | Not Verified | In System Programmable | 6.2 ns | 2.5V, 3.3V | 1270 | 980 | - | 212 | -40°C ~ 100°C (TJ) | Surface Mount | 256-BGA | 256-FBGA (17x17) | |||
0 In Stock | 360 : ¥325.27244 Tray | Tray | Obsolete | Not Verified | In System Programmable | 7 ns | 1.7V ~ 1.9V | 8 | 128 | 3000 | 100 | -40°C ~ 85°C (TA) | Surface Mount | 132-TFBGA, CSPBGA | 132-CSPBGA (8x8) |