XA2C128-7CPG132I | |
---|---|
DigiKey Part Number | XA2C128-7CPG132I-ND |
Manufacturer | |
Manufacturer Product Number | XA2C128-7CPG132I |
Description | IC CPLD 128MC 7NS 132CSPBGA |
Customer Reference | |
Datasheet | Datasheet |
EDA/CAD Models | XA2C128-7CPG132I Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | AMD | |
Series | ||
Packaging | Tray | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Programmable Type | In System Programmable | |
Delay Time tpd(1) Max | 7 ns | |
Voltage Supply - Internal | 1.7V ~ 1.9V | |
Number of Logic Elements/Blocks | 8 | |
Number of Macrocells | 128 | |
Number of Gates | 3000 | |
Number of I/O | 100 | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 132-TFBGA, CSPBGA | |
Supplier Device Package | 132-CSPBGA (8x8) | |
Base Product Number |