5M80ZT100I5N

DigiKey Part Number
544-3243-ND
Manufacturer
Manufacturer Product Number
5M80ZT100I5N
Description
IC CPLD 64MC 7.5NS 100TQFP
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Product Attributes
Type
Description
Select All
Category
Manufacturer
Intel
Series
Packaging
Tray
Part Status
Active
DigiKey Programmable
Verified
Programmable Type
In System Programmable
Delay Time tpd(1) Max
7.5 ns
Voltage Supply - Internal
1.71V ~ 1.89V
Number of Logic Elements/Blocks
80
Number of Macrocells
64
Number of I/O
79
Operating Temperature
-40°C ~ 100°C (TJ)
Mounting Type
Surface Mount
Package / Case
100-TQFP
Supplier Device Package
100-TQFP (14x14)
Base Product Number
All prices are in CNY
Tray
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥28.05000¥28.05
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.