CPLDs (Complex Programmable Logic Devices)
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | DigiKey Programmable | Programmable Type | Delay Time tpd(1) Max | Voltage Supply - Internal | Number of Logic Elements/Blocks | Number of Macrocells | Number of I/O | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
403 In Stock | 1 : ¥114.60000 Tray | Tray | Active | Not Verified | In System Programmable | 4.7 ns | 2.5V, 3.3V | 240 | 192 | 80 | 0°C ~ 85°C (TJ) | Surface Mount | 100-TFBGA | 100-MBGA (6x6) | |||
267 In Stock | 1 : ¥114.60000 Tray | Tray | Active | Not Verified | In System Programmable | 4.7 ns | 2.5V, 3.3V | 240 | 192 | 80 | 0°C ~ 85°C (TJ) | Surface Mount | 100-TQFP | 100-TQFP (14x14) | |||
1,750 In Stock | 1 : ¥158.63000 Tray | Tray | Active | Not Verified | In System Programmable | 4.7 ns | 2.5V, 3.3V | 240 | 192 | 80 | -40°C ~ 100°C (TJ) | Surface Mount | 100-TQFP | 100-TQFP (14x14) | |||
167 In Stock | 1 : ¥254.19000 Tray | Tray | Active | Not Verified | In System Programmable | 5.4 ns | 2.5V, 3.3V | 570 | 440 | 76 | 0°C ~ 85°C (TJ) | Surface Mount | 100-TQFP | 100-TQFP (14x14) | |||
245 In Stock | 1 : ¥483.72000 Tray | Tray | Active | Not Verified | In System Programmable | 5.4 ns | 2.5V, 3.3V | 570 | 440 | 116 | -40°C ~ 100°C (TJ) | Surface Mount | 144-LQFP | 144-TQFP (20x20) | |||
1,365 In Stock | 1 : ¥608.09000 Tray | Tray | Active | Not Verified | In System Programmable | 6.2 ns | 2.5V, 3.3V | 1270 | 980 | 116 | -40°C ~ 100°C (TJ) | Surface Mount | 144-LQFP | 144-TQFP (20x20) | |||
747 In Stock | 1 : ¥755.42000 Tray | Tray | Active | Not Verified | In System Programmable | 6.2 ns | 2.5V, 3.3V | 1270 | 980 | 212 | -40°C ~ 100°C (TJ) | Surface Mount | 256-BGA | 256-FBGA (17x17) | |||
902 In Stock | 1 : ¥223.24000 Tray | Tray | Active | Not Verified | In System Programmable | 7 ns | 1.71V ~ 1.89V | 2210 | 1700 | 203 | 0°C ~ 85°C (TJ) | Surface Mount | 256-LBGA | 256-FBGA (17x17) |