Application Specific Microcontrollers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | DigiKey Programmable | Applications | Core Processor | Program Memory Type | Controller Series | RAM Size | Interface | Number of I/O | Voltage - Supply | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
102 In Stock | 1 : ¥217.80000 Tray | Tray | Active | - | Electrochemical Sensors | ARM® Cortex®-M3 | FLASH (256kB) | ADuCM356 | 64K x 8 | DMA, I2C, SPI, UART/USART | 17 | 2.8V ~ 3.6V | -40°C ~ 85°C | Surface Mount | 72-VFLGA | 72-LGA (6x5) | |||
46,918 Marketplace | Unavailable | - | Bulk | Active | Not Verified | Physical Layer Processor | H8/300H | FLASH (512kB) | AD20MSP410 | - | - | - | 2.7V ~ 3.6V | - | Surface Mount | 176-LQFP | 176-TQFP (24x24) | ||
0 In Stock 5,567 Marketplace | Obsolete | - | Bulk Tube | Obsolete | Not Verified | Communications Controller | 8-Bit | External Program Memory | - | 192 x 8 | Serial Interface Unit - SDLC/HDLC | 32 | 4.5V ~ 5.5V | -40°C ~ 85°C | Through Hole | 40-DIP (0.600", 15.24mm) | 40-PDIP | ||
0 In Stock | Obsolete | - | Tube | Obsolete | Not Verified | Communications Controller | 8-Bit | External Program Memory | - | 192 x 8 | Serial Interface Unit - SDLC/HDLC | 32 | 4.5V ~ 5.5V | -40°C ~ 85°C | Surface Mount | 44-LCC (J-Lead) | 44-PLCC (16.59x16.59) |