ADPLP01 | |
---|---|
DigiKey Part Number | 2156-ADPLP01-ND |
Manufacturer | |
Manufacturer Product Number | ADPLP01 |
Description | CHIPSET (PART OF AD20MSP410) |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Applications | Physical Layer Processor | |
Core Processor | H8/300H | |
Program Memory Type | FLASH (512kB) | |
Controller Series | AD20MSP410 | |
RAM Size | - | |
Voltage - Supply | 2.7V ~ 3.6V | |
Operating Temperature | - | |
Mounting Type | Surface Mount | |
Package / Case | 176-LQFP | |
Supplier Device Package | 176-TQFP (24x24) |