CY7C68013A-56PVXC | |
---|---|
DigiKey Part Number | 448-CY7C68013A-56PVXC-ND |
Manufacturer | |
Manufacturer Product Number | CY7C68013A-56PVXC |
Description | IC MCU USB PERIPH HI SPD 56SSOP |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Datasheet | Datasheet |
EDA/CAD Models | CY7C68013A-56PVXC Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Applications | USB Microcontroller | |
Core Processor | 8051 | |
Program Memory Type | ROMless | |
Controller Series | CY7C680xx | |
RAM Size | 16K x 8 | |
Interface | I2C, USB, USART | |
Number of I/O | 24 | |
Voltage - Supply | 3V ~ 3.6V | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | 56-BSSOP (0.295", 7.50mm Width) | |
Supplier Device Package | 56-SSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥179.21000 | ¥179.21 |
10 | ¥165.28900 | ¥1,652.89 |
26 | ¥157.86115 | ¥4,104.39 |
104 | ¥141.14721 | ¥14,679.31 |
260 | ¥134.64715 | ¥35,008.26 |
520 | ¥128.14685 | ¥66,636.36 |