SLM9670AQ20FW1311XTMA1 | |
---|---|
DigiKey Part Number | SLM9670AQ20FW1311XTMA1TR-ND - Tape & Reel (TR) SLM9670AQ20FW1311XTMA1CT-ND - Cut Tape (CT) SLM9670AQ20FW1311XTMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SLM9670AQ20FW1311XTMA1 |
Description | INDUSTRIAL TPM SECURITY |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Datasheet | Datasheet |
EDA/CAD Models | SLM9670AQ20FW1311XTMA1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Applications | Trusted Platform Module (TPM) | |
Core Processor | 16-Bit | |
Program Memory Type | NVM (6.8kB) | |
Controller Series | - | |
RAM Size | - | |
Interface | SPI | |
Number of I/O | 1 | |
Voltage - Supply | 1.65V ~ 1.95V, 3V ~ 3.6V | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 32-VFQFN Exposed Pad | |
Supplier Device Package | PG-VQFN-32-13 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥44.21000 | ¥44.21 |
10 | ¥39.74300 | ¥397.43 |
25 | ¥37.56840 | ¥939.21 |
100 | ¥32.56050 | ¥3,256.05 |
250 | ¥30.89072 | ¥7,722.68 |
500 | ¥27.71804 | ¥13,859.02 |
1,000 | ¥23.37673 | ¥23,376.73 |
2,500 | ¥22.20786 | ¥55,519.65 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5,000 | ¥21.37298 | ¥106,864.90 |