Application Specific Microcontrollers

Results: 2
Series
-EZ-USB FX3™
Applications
SuperSpeed USB Peripheral ControllerUSB 3.1 Hub Controller
Core Processor
ARM® Cortex®-M0ARM9®
RAM Size
512K x 8-
Interface
GPIF, I2C, I2S, SPI, UART, USBGPIO, I2C, SPI
Number of I/O
1160
Voltage - Supply
1.14V ~ 1.26V1.15V ~ 1.25V
Operating Temperature
0°C ~ 70°C0°C ~ 70°C (TA)
Package / Case
121-TFBGA192-LFBGA
Supplier Device Package
121-FBGA (10x10)192-FBGA (12x12)
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
DigiKey Programmable
Applications
Core Processor
Program Memory Type
Controller Series
RAM Size
Interface
Number of I/O
Voltage - Supply
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
121-BGA
CYUSB3014-BZXC
IC ARM9 USB3 CONTROLLER 121FBGA
Infineon Technologies
3,982
In Stock
1 : ¥252.06000
Tray
Tray
Active
Not Verified
SuperSpeed USB Peripheral Controller
ARM9®
External Program Memory
CYUSB
512K x 8
GPIF, I2C, I2S, SPI, UART, USB
60
1.15V ~ 1.25V
0°C ~ 70°C
Surface Mount
121-TFBGA
121-FBGA (10x10)
1,054
In Stock
1 : ¥197.28000
Tray
-
Tray
Active
Not Verified
USB 3.1 Hub Controller
ARM® Cortex®-M0
External Program Memory
CYUSB
-
GPIO, I2C, SPI
11
1.14V ~ 1.26V
0°C ~ 70°C (TA)
Surface Mount
192-LFBGA
192-FBGA (12x12)
Showing
of 2

Application Specific Microcontrollers


Application specific microcontrollers are semiconductor devices that incorporate a processing unit (microprocessor), memory (eeprom, eprom, flash, sram, rom, ram, etc.), and some peripherals (clocks, converters, ports, timers, uarts, etc.) into a single device. Applications include audio recorder/playback, authentication, automotive, battery monitor, BLDC controller, Bluetooth, embedded security, GPS, networking, and USB to name a few.