Application Specific Microcontrollers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | DigiKey Programmable | Applications | Core Processor | Program Memory Type | Controller Series | RAM Size | Interface | Number of I/O | Voltage - Supply | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
374 In Stock | 1 : ¥200.88000 Tray | Tray | Active | Not Verified | USB Microcontroller | 8051 | ROMless | CY7C680xx | 16K x 8 | I2C, USB, USART | 40 | 3V ~ 3.6V | 0°C ~ 70°C | Surface Mount | 100-LQFP | 100-TQFP (14x20) | |||
1,951 In Stock | 1 : ¥41.79000 Tray | Tray | Active | Not Verified | USB 3.0 Hub Controller | ARM® Cortex®-M0 | ROM (32kB) | CYUSB | 16K x 8 | I2C | 10 | 1.14V ~ 1.26V, 2.5V ~ 2.7V, 3V ~ 3.6V | -40°C ~ 85°C (TA) | Surface Mount | 88-VFQFN Exposed Pad | 88-QFN (10x10) | |||
354 In Stock | 1 : ¥30.86000 Tray | - | Tray | Active | Not Verified | Audio Record/Playback | ARM® Cortex®-M4F | FLASH (512kB) | ISD91400 | 192K x 8 | I2C, I2S, IrDA, LIN, SPI, UART/USART | 57 | 1.08V ~ 1.32V | -40°C ~ 85°C (TA) | Surface Mount | 64-LQFP | 64-LQFP (7x7) | ||
540 In Stock | 1 : ¥60.02000 Tray | Tray | Active | Not Verified | Motor Control | Zneo™ | FLASH (128kB) | Z16FMC | 4K x 8 | I2C, IrDA, LIN, SPI, UART/USART | 46 | 2.7V ~ 3.6V | -40°C ~ 105°C | Surface Mount | 64-LQFP Exposed Pad | 64-LQFP | |||
156 In Stock | 1 : ¥130.95000 Tray | - | Tray | Active | Not Verified | Graphics Processor | EVE | FLASH (14kB) | - | 14K x 8 | I2C, LCD, OLED, SD/SDHC, SPI, TFT, TTL, UART | 13 | 3V ~ 3.6V | -40°C ~ 80°C | Surface Mount | 64-TQFP | 64-TQFP (10x10) | ||
496 In Stock 32 Marketplace | 1 : ¥249.77000 Tray | Bulk Tray | Active | Not Verified | USB Microcontroller | 8051 | ROMless | CY7C680xx | 16K x 8 | I2C, USB, USART | 40 | 3V ~ 3.6V | -40°C ~ 85°C | Surface Mount | 100-LQFP | 100-TQFP (14x20) |