0308.250UR | |
---|---|
DigiKey Part Number | 18-0308.250URTR-ND - Tape & Reel (TR) 18-0308.250URCT-ND - Cut Tape (CT) 18-0308.250URDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0308.250UR |
Description | FUSE BRD MNT 250MA 24VAC/30VDC |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 250mA 24 VAC 30 VDC Fuse Board Mount Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Fuse Type | Board Mount | |
Current Rating (Amps) | 250mA | |
Voltage Rating - AC | 24 VAC | |
Voltage Rating - DC | 30 VDC | |
Response Time | Slow Blow | |
Applications | Hazardous Locations | |
Features | Intrinsically Safe | |
Class | - | |
Approval Agency | cURus, Ex, IEC, IECEx | |
Operating Temperature | -40°C ~ 70°C | |
Breaking Capacity @ Rated Voltage | 50A | |
Package / Case | 2-SMD, J-Lead | |
Size / Dimension | 0.213" L x 0.150" W x 0.144" H (5.40mm x 3.80mm x 3.65mm) | |
Melting I²t | 0.003 | |
DC Cold Resistance | 2.29 Ohms |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥35.13000 | ¥35.13 |
5 | ¥33.98400 | ¥169.92 |
10 | ¥32.80400 | ¥328.04 |
50 | ¥25.77640 | ¥1,288.82 |
100 | ¥21.08910 | ¥2,108.91 |
250 | ¥20.50348 | ¥5,125.87 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
500 | ¥15.83426 | ¥7,917.13 |
1,000 | ¥14.77864 | ¥14,778.64 |
1,500 | ¥14.50024 | ¥21,750.36 |