C308F200MA-TR1 | |
---|---|
DigiKey Part Number | 283-5174-1-ND - Cut Tape (CT) 283-5174-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C308F200MA-TR1 |
Description | FUSE CERAMIC 200MA 250VAC/VDC |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 200mA 250 VAC 250 VDC Fuse Cartridge, Ceramic Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Eaton - Electronics Division | |
Series | ||
Packaging | Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Fuse Type | Cartridge, Ceramic | |
Current Rating (Amps) | 200mA | |
Voltage Rating - AC | 250 VAC | |
Voltage Rating - DC | 250 VDC | |
Response Time | Fast Blow | |
Applications | Hazardous Locations | |
Features | Intrinsically Safe | |
Class | - | |
Approval Agency | cURus | |
Operating Temperature | -55°C ~ 125°C | |
Breaking Capacity @ Rated Voltage | 4kA | |
Package / Case | Cartridge, Non-Standard | |
Size / Dimension | 0.120" Dia x 0.343" L (3.05mm x 8.70mm) | |
Melting I²t | 0.00237 | |
DC Cold Resistance | 1.01 Ohms | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥31.55000 | ¥31.55 |
5 | ¥30.44400 | ¥152.22 |
10 | ¥29.36200 | ¥293.62 |
50 | ¥22.83920 | ¥1,141.96 |
100 | ¥19.14770 | ¥1,914.77 |