L50QS400.V | |
---|---|
DigiKey Part Number | L50QS400.V-ND |
Manufacturer | |
Manufacturer Product Number | L50QS400.V |
Description | FUSE CRTRDGE 400A 500VAC/VDC |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 400A 500 VAC 500 VDC Fuse Cartridge Bolt Mount |
Datasheet | Datasheet |
EDA/CAD Models | L50QS400.V Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Mounting Type | Bolt Mount | |
Fuse Type | Cartridge | |
Current Rating (Amps) | 400A | |
Voltage Rating - AC | 500 VAC | |
Voltage Rating - DC | 500 VDC | |
Response Time | Fast Blow | |
Applications | Semiconductors | |
Features | - | |
Class | - | |
Approval Agency | CE, cURus, UR | |
Operating Temperature | -55°C ~ 125°C | |
Breaking Capacity @ Rated Voltage | 200kA AC, 50kA DC | |
Package / Case | Cylindrical, Blade Terminal (Bolt) | |
Size / Dimension | 1.500" Dia x 4.343" L (38.10mm x 110.31mm) | |
Melting I²t | 21155.0 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,029.16000 | ¥1,029.16 |
5 | ¥974.99400 | ¥4,874.97 |
10 | ¥920.82700 | ¥9,208.27 |
50 | ¥758.32840 | ¥37,916.42 |
100 | ¥704.16200 | ¥70,416.20 |