Electric Double Layer Capacitors (EDLC), Supercapacitors
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Capacitance | Tolerance | Voltage - Rated | ESR (Equivalent Series Resistance) | Lifetime @ Temp. | Termination | Mounting Type | Package / Case | Lead Spacing | Size / Dimension | Height - Seated (Max) | Operating Temperature |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
172 In Stock | 1 : ¥28.24000 Cut Tape (CT) 400 : ¥14.59375 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) | Active | 330 mF | -20%, +80% | 5.5 V | 25Ohm @ 1kHz | - | PC Pins | Through Hole | Radial | 0.197" (5.00mm) | 0.551" L x 0.354" W (14.00mm x 9.00mm) | 0.610" (15.50mm) | -40°C ~ 105°C | |||
129 In Stock | 1 : ¥28.24000 Bulk | Bulk | Active | 330 mF | -20%, +80% | 5.5 V | 25Ohm @ 1kHz | - | PC Pins | Through Hole | Radial | 0.197" (5.00mm) | 0.551" L x 0.354" W (14.00mm x 9.00mm) | 0.610" (15.50mm) | -40°C ~ 105°C |