Electric Double Layer Capacitors (EDLC), Supercapacitors
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Capacitance | Tolerance | Voltage - Rated | ESR (Equivalent Series Resistance) | Lifetime @ Temp. | Termination | Mounting Type | Package / Case | Lead Spacing | Size / Dimension | Height - Seated (Max) | Operating Temperature |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0 In Stock | 1,000 : ¥4.11820 Tray | Tray | Not For New Designs | 400 mF | -20%, +80% | 2.5 V | 100Ohm | 500 Hrs @ 70°C | SMD (SMT) Tabs | Surface Mount | Coin, Thin Terminals - Same Sides | 0.079" (2.00mm) | 0.268" Dia (6.80mm) | 0.102" (2.60mm) | -25°C ~ 70°C | |||
0 In Stock | Obsolete | Bulk | Obsolete | 220 mF | -20%, +80% | 2.5 V | 100Ohm @ 1kHz | 1000 Hrs @ 70°C | SMD (SMT) Tabs | Surface Mount | Coin, Thin Terminals - Same Sides | - | 0.268" Dia (6.80mm) | 0.102" (2.60mm) | -25°C ~ 70°C | |||
0 In Stock | Obsolete | Bulk | Obsolete | 200 mF | -20%, +80% | 2.5 V | 100Ohm @ 1kHz | 1000 Hrs @ 70°C | - | Requires Holder | Coin | - | 0.268" Dia (6.80mm) | 0.083" (2.10mm) | -25°C ~ 70°C | |||
0 In Stock | Obsolete | Bulk | Obsolete | 200 mF | -20%, +80% | 2.5 V | 100Ohm @ 1kHz | 1000 Hrs @ 70°C | SMD (SMT) Tabs | Surface Mount | Coin, Thin Terminals - Same Sides | - | 0.268" Dia (6.80mm) | 0.102" (2.60mm) | -25°C ~ 70°C |