DC-2R5E204T614-E | |
---|---|
DigiKey Part Number | 604-1076-ND |
Manufacturer | |
Manufacturer Product Number | DC-2R5E204T614-E |
Description | CAP 200MF -20% +80% 2.5V SMD |
Customer Reference | |
Detailed Description | 200 mF (EDLC) Supercapacitor 2.5 V Coin, Thin Terminals - Same Sides 100Ohm @ 1kHz 1000 Hrs @ 70°C |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Elna America | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Capacitance | 200 mF | |
Tolerance | -20%, +80% | |
Voltage - Rated | 2.5 V | |
ESR (Equivalent Series Resistance) | 100Ohm @ 1kHz | |
Lifetime @ Temp. | 1000 Hrs @ 70°C | |
Termination | SMD (SMT) Tabs | |
Mounting Type | Surface Mount | |
Package / Case | Coin, Thin Terminals - Same Sides | |
Lead Spacing | - | |
Size / Dimension | 0.268" Dia (6.80mm) | |
Height - Seated (Max) | 0.102" (2.60mm) | |
Operating Temperature | -25°C ~ 70°C |