Electric Double Layer Capacitors (EDLC), Supercapacitors
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Capacitance | Tolerance | Voltage - Rated | ESR (Equivalent Series Resistance) | Lifetime @ Temp. | Termination | Mounting Type | Package / Case | Lead Spacing | Size / Dimension | Height - Seated (Max) | Operating Temperature |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
2,432 In Stock | 1 : ¥56.57000 Bulk | Bulk | Active | 5 F | -10%, +30% | 5 V | 130mOhm @ 100Hz | 1000 Hrs @ 70°C | PC Pins | Through Hole | Radial, Can, Horizontal | 0.209" (5.30mm) | 1.280" L x 0.839" W (32.50mm x 21.30mm) | 0.433" (11.00mm) | -25°C ~ 70°C | |||
2,490 In Stock | 1 : ¥82.02000 Bulk | Bulk | Active | 5 F | -10%, +30% | 5 V | 130mOhm @ 100Hz | 1000 Hrs @ 70°C | PC Pins | Through Hole | Radial, Can | 0.209" (5.30mm) | 0.839" L x 0.433" W (21.30mm x 11.00mm) | 1.280" (32.50mm) | -25°C ~ 70°C | |||
115 In Stock | 1 : ¥52.05000 Bulk | Bulk | Active | 2.5 F | -10%, +30% | 5 V | 200mOhm @ 100Hz | 1000 Hrs @ 70°C | PC Pins | Through Hole | Radial, Can | 0.209" (5.30mm) | 0.839" L x 0.433" W (21.30mm x 11.00mm) | 0.906" (23.00mm) | -25°C ~ 70°C | |||
560 In Stock | 1 : ¥88.42000 Bulk | Bulk | Active | 1.5 F | -10%, +30% | 5 V | 330mOhm @ 100Hz | 1000 Hrs @ 70°C | PC Pins | Through Hole | Radial, Can, Horizontal | 0.465" (11.80mm) | 0.866" L x 0.681" W (22.00mm x 17.30mm) | 0.354" (9.00mm) | -25°C ~ 70°C | |||
464 In Stock | 1 : ¥95.32000 Bulk | Bulk | Active | 3 F | -10%, +30% | 5 V | 200mOhm @ 100Hz | 1000 Hrs @ 70°C | PC Pins | Through Hole | Radial, Can | 0.465" (11.80mm) | 0.681" L x 0.354" W (17.30mm x 9.00mm) | 1.280" (32.50mm) | -25°C ~ 70°C | |||
1,696 In Stock | 1 : ¥43.43000 Bulk | Bulk | Active | 1.5 F | -10%, +30% | 5 V | 330mOhm @ 100Hz | 1000 Hrs @ 70°C | PC Pins | Through Hole | Radial, Can | 0.465" (11.80mm) | 0.681" L x 0.354" W (17.30mm x 9.00mm) | 0.866" (22.00mm) | -25°C ~ 70°C | |||
0 In Stock Check Lead Time | 100 : ¥93.48420 Bulk | Bulk | Active | 2.5 F | -10%, +30% | 5 V | 200mOhm @ 100Hz | 1000 Hrs @ 70°C | PC Pins | Through Hole | Radial, Can, Horizontal | 0.209" (5.30mm) | 0.906" L x 0.839" W (23.00mm x 21.30mm) | 0.433" (11.00mm) | -25°C ~ 70°C | |||
0 In Stock Check Lead Time | 1 : ¥137.51000 Bulk | Bulk | Active | 3 F | -10%, +30% | 5 V | 200mOhm @ 100Hz | 1000 Hrs @ 70°C | PC Pins | Through Hole | Radial, Can, Horizontal | 0.465" (11.80mm) | 1.280" L x 0.681" W (32.50mm x 17.30mm) | 0.354" (9.00mm) | -25°C ~ 70°C |