PHB-5R0V305-R | |
---|---|
DigiKey Part Number | 283-3521-ND |
Manufacturer | |
Manufacturer Product Number | PHB-5R0V305-R |
Description | CAP 3F -10% +30% 5V T/H |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 3 F (EDLC) Supercapacitor 5 V Radial, Can 200mOhm @ 100Hz 1000 Hrs @ 70°C |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Eaton - Electronics Division | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | 3 F | |
Tolerance | -10%, +30% | |
Voltage - Rated | 5 V | |
ESR (Equivalent Series Resistance) | 200mOhm @ 100Hz | |
Lifetime @ Temp. | 1000 Hrs @ 70°C | |
Termination | PC Pins | |
Mounting Type | Through Hole | |
Package / Case | Radial, Can | |
Lead Spacing | 0.465" (11.80mm) | |
Size / Dimension | 0.681" L x 0.354" W (17.30mm x 9.00mm) | |
Height - Seated (Max) | 1.280" (32.50mm) | |
Operating Temperature | -25°C ~ 70°C |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥95.32000 | ¥95.32 |
10 | ¥82.59900 | ¥825.99 |
50 | ¥74.12300 | ¥3,706.15 |
100 | ¥64.38130 | ¥6,438.13 |
500 | ¥58.23986 | ¥29,119.93 |
1,000 | ¥54.00426 | ¥54,004.26 |