Electric Double Layer Capacitors (EDLC), Supercapacitors
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Capacitance | Tolerance | Voltage - Rated | ESR (Equivalent Series Resistance) | Lifetime @ Temp. | Termination | Mounting Type | Package / Case | Lead Spacing | Size / Dimension | Height - Seated (Max) | Operating Temperature |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0 In Stock | Obsolete | Tape & Reel (TR) | Obsolete | 33 mF | -20%, +80% | 2.6 V | 350Ohm @ 1kHz | 500 Hrs @ 60°C | SMD (SMT) Tabs | Surface Mount | Coin, Wide and Thin Terminals - Opposite Sides | - | 0.150" Dia (3.80mm) | 0.059" (1.50mm) | -10°C ~ 60°C | |||
0 In Stock | Obsolete | Tape & Reel (TR) | Obsolete | 33 mF | -20%, +80% | 3.3 V | 350Ohm @ 1kHz | 250 Hrs @ 60°C | SMD (SMT) Tabs | Surface Mount | Coin, Wide and Thin Terminals - Opposite Sides | - | 0.150" Dia (3.80mm) | 0.059" (1.50mm) | -10°C ~ 60°C | |||
0 In Stock | Obsolete | Tape & Reel (TR) | Obsolete | 33 mF | -20%, +80% | 3.3 V | 350Ohm @ 1kHz | 250 Hrs @ 60°C | SMD (SMT) Tabs | Surface Mount | Coin, Wide and Thin Terminals - Opposite Sides | - | 0.150" Dia (3.80mm) | 0.061" (1.55mm) | -10°C ~ 60°C | |||
0 In Stock | Obsolete | Tape & Reel (TR) | Obsolete | 30 mF | -20%, +80% | 3.3 V | 350Ohm @ 1kHz | 250 Hrs @ 60°C | SMD (SMT) Tabs | Surface Mount | Coin, Wide and Thin Terminals - Opposite Sides | - | 0.150" Dia (3.80mm) | 0.039" (1.00mm) | -10°C ~ 60°C |