Electric Double Layer Capacitors (EDLC), Supercapacitors
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Capacitance | Tolerance | Voltage - Rated | ESR (Equivalent Series Resistance) | Lifetime @ Temp. | Termination | Mounting Type | Package / Case | Lead Spacing | Size / Dimension | Height - Seated (Max) | Operating Temperature |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1,152 In Stock | 1 : ¥77.58000 Bulk | - | Bulk | Active | 100 F | 0%, +20% | 2.7 V | 12mOhm | 1000 Hrs @ 65°C | PC Pins | Through Hole | Radial, Can | 0.394" (10.00mm) | 0.866" Dia (22.00mm) | 1.850" (47.00mm) | -40°C ~ 65°C | ||
2,393 In Stock | 1 : ¥52.21000 Bulk | Bulk | Active | 100 F | -10%, +20% | 2.7 V | 10mOhm @ 1kHz | 1000 Hrs @ 85°C | PC Pins | Through Hole | Radial, Can | 0.295" (7.50mm) | 0.709" Dia (18.00mm) | 2.421" (61.50mm) | -40°C ~ 85°C | |||
1,609 In Stock | 1 : ¥67.57000 Bulk | Bulk | Active | 100 F | -10%, +30% | 2.7 V | 8mOhm @ 1kHz | 1000 Hrs @ 60°C | Solder Lug | Through Hole | Radial, Can - Solder Lug | 0.394" (10.00mm) | 0.866" Dia (22.00mm) | 1.850" (47.00mm) | -40°C ~ 65°C | |||
217 In Stock | 1 : ¥71.84000 Bulk | Bulk | Active | 100 F | - | 3 V | 12mOhm | 1500 Hrs @ 65°C | PC Pins | Through Hole | Radial, Can - Snap-In | 0.315" (8.00mm) | 0.866" Dia (22.00mm) | 1.890" (48.00mm) | -40°C ~ 65°C | |||
85 In Stock | 1 : ¥795.37000 Bulk | Bulk | Active | 100 F | - | 12 V | 20mOhm @ 1kHz | 1500 Hrs @ 65°C | Screw Terminals | Chassis Mount | Module | - | 6.614" L x 1.654" W (168.00mm x 42.00mm) | 3.543" (90.00mm) | -40°C ~ 65°C | |||
83 In Stock 1,500 Factory | 1 : ¥58.62000 Bulk | Bulk | Active | 100 F | -10%, +30% | 3 V | 8mOhm @ 1kHz | 1000 Hrs @ 85°C | PC Pins | Through Hole | Radial, Can - Snap-In | 0.394" (10.00mm) | 0.866" Dia (22.00mm) | 1.850" (47.00mm) | -40°C ~ 85°C | |||
87 In Stock | 1 : ¥68.88000 Tray | Tray | Active | 100 F | ±20% | 3.8 V | 90mOhm @ 1kHz | 1000 Hrs @ 70°C | PC Pins | Through Hole | Radial, Can | 0.197" (5.00mm) | 0.492" Dia (12.50mm) | 1.063" (27.00mm) | -15°C ~ 70°C | |||
93 In Stock | 1 : ¥94.00000 Bulk | Bulk | Active | 100 F | -10%, +30% | 3 V | 11mOhm | 1000 Hrs @ 85°C | PC Pins | Through Hole | Radial, Can | 0.295" (7.50mm) | 0.728" Dia (18.50mm) | 2.382" (60.50mm) | -40°C ~ 85°C | |||
0 In Stock Check Lead Time | 1 : ¥68.31000 Bulk | Bulk | Active | 100 F | -10%, +30% | 2.7 V | 15mOhm @ 1kHz | 1000 Hrs @ 60°C | PC Pins | Through Hole | Radial, Can | 0.315" (8.00mm) | 0.709" Dia (18.00mm) | 2.441" (62.00mm) | -40°C ~ 65°C | |||
9 In Stock | 1 : ¥52.62000 Bulk | Bulk | Active | 20 F | ±20% | 3.8 V | - | 1000 Hrs @ 70°C | Wire Leads | User Defined | Radial, Can | - | 0.394" Dia (10.00mm) | 0.630" (16.00mm) | -15°C ~ 70°C |