SCCQ15B125SRB

DigiKey Part Number
478-SCCQ15B125SRB-ND
Manufacturer
Manufacturer Product Number
SCCQ15B125SRB
Description
SUPERCAP CYLINDRICAL
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
1.2 F (EDLC) Supercapacitor 2.7 V Radial, Can 240mOhm @ 1kHz 2000 Hrs @ 65°C
Datasheet
 Datasheet
EDA/CAD Models
SCCQ15B125SRB Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
KYOCERA AVX
Series
Packaging
Bulk
Part Status
Active
Capacitance
1.2 F
Tolerance
-10%, +30%
Voltage - Rated
2.7 V
ESR (Equivalent Series Resistance)
240mOhm @ 1kHz
Lifetime @ Temp.
2000 Hrs @ 65°C
Termination
PC Pins
Mounting Type
Through Hole
Package / Case
Radial, Can
Lead Spacing
0.091" (2.30mm)
Size / Dimension
0.248" Dia (6.30mm)
Height - Seated (Max)
0.650" (16.50mm)
Operating Temperature
-40°C ~ 65°C
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥16.09000¥16.09
10¥12.37200¥123.72
50¥11.36560¥568.28
100¥9.42320¥942.32
500¥7.57666¥3,788.33
1,000¥6.62958¥6,629.58