DGH105Q5R5 | |
---|---|
DigiKey Part Number | 338-DGH105Q5R5-ND |
Manufacturer | |
Manufacturer Product Number | DGH105Q5R5 |
Description | CAPACITOR 1F -10%, +30% 5.5V TH |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 1 F (EDLC) Supercapacitor 5.5 V Radial, Can 280mOhm @ 1kHz 1500 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | DGH105Q5R5 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Cornell Dubilier Knowles | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | 1 F | |
Tolerance | -10%, +30% | |
Voltage - Rated | 5.5 V | |
ESR (Equivalent Series Resistance) | 280mOhm @ 1kHz | |
Lifetime @ Temp. | 1500 Hrs @ 85°C | |
Termination | PC Pins | |
Mounting Type | Through Hole | |
Package / Case | Radial, Can | |
Lead Spacing | 0.472" (12.00mm) | |
Size / Dimension | 0.669" L x 0.335" W (17.00mm x 8.50mm) | |
Height - Seated (Max) | 0.748" (19.00mm) | |
Operating Temperature | -40°C ~ 85°C |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥26.44000 | ¥26.44 |
10 | ¥20.29500 | ¥202.95 |
50 | ¥18.64620 | ¥932.31 |
200 | ¥15.46150 | ¥3,092.30 |
600 | ¥12.43128 | ¥7,458.77 |
1,000 | ¥10.87733 | ¥10,877.33 |
2,600 | ¥10.48885 | ¥27,271.01 |
5,000 | ¥10.10036 | ¥50,501.80 |