RSCXJ3345R5F13013U

DigiKey Part Number
604-RSCXJ3345R5F13013U-ND
Manufacturer
Manufacturer Product Number
RSCXJ3345R5F13013U
Description
CAP 330MF -20% +80% 5.5V T/H
Customer Reference
Detailed Description
330 mF (EDLC) Supercapacitor 5.5 V Axial, Can - Vertical 150Ohm 1000 Hrs @ 85°C
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Elna America
Series
Packaging
Bulk
Part Status
Not For New Designs
Capacitance
330 mF
Tolerance
-20%, +80%
Voltage - Rated
5.5 V
ESR (Equivalent Series Resistance)
150Ohm
Lifetime @ Temp.
1000 Hrs @ 85°C
Termination
PC Pins
Mounting Type
Through Hole
Package / Case
Axial, Can - Vertical
Lead Spacing
0.197" (5.00mm)
Size / Dimension
0.453" Dia (11.50mm)
Height - Seated (Max)
0.532" (13.50mm)
Operating Temperature
-10°C ~ 85°C
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥12.40000¥12.40
10¥9.29300¥92.93
50¥8.47880¥423.94
200¥6.94605¥1,389.21
600¥5.54388¥3,326.33
1,000¥4.89164¥4,891.64
2,600¥4.56553¥11,870.38
5,000¥4.40246¥22,012.30
Manufacturers Standard Package