Electric Double Layer Capacitors (EDLC), Supercapacitors
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Capacitance | Tolerance | Voltage - Rated | ESR (Equivalent Series Resistance) | Lifetime @ Temp. | Termination | Mounting Type | Package / Case | Lead Spacing | Size / Dimension | Height - Seated (Max) | Operating Temperature |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
89,018 In Stock | 1 : ¥12.23000 Cut Tape (CT) 1,500 : ¥4.81845 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Not For New Designs | 220 mF | -20%, +80% | 3.3 V | 200Ohm | 1000 Hrs @ 60°C | SMD (SMT) Tabs | Surface Mount | Coin, Wide Terminals - Opposite Sides | - | 0.268" Dia (6.80mm) | 0.118" (3.00mm) | -10°C ~ 60°C | |||
20,235 In Stock | 1 : ¥26.52000 Cut Tape (CT) 500 : ¥12.40682 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 220 mF | -20%, +80% | 5.5 V | 25Ohm @ 1kHz | - | SMD (SMT) Tabs | Surface Mount | Radial, Can - SMD | - | 0.413" Dia (10.50mm) | 0.335" (8.50mm) | -25°C ~ 70°C | |||
8,702 In Stock | 1 : ¥33.25000 Cut Tape (CT) 500 : ¥18.60868 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 220 mF | -20%, +80% | 5.5 V | 50Ohm @ 1kHz | - | SMD (SMT) Tabs | Surface Mount | Radial, Can - SMD | - | 0.421" Dia (10.70mm) | 0.335" (8.50mm) | -25°C ~ 70°C | |||
1,049 In Stock | 1 : ¥29.39000 Cut Tape (CT) 1,000 : ¥12.80040 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 220 mF | -20%, +80% | 3.5 V | 50Ohm @ 1kHz | - | SMD (SMT) Tabs | Surface Mount | Radial, Can - SMD | - | 0.421" Dia (10.70mm) | 0.217" (5.50mm) | -25°C ~ 70°C | |||
0 In Stock | 1 : ¥13.87000 Bulk | Bulk | Not For New Designs | 220 mF | -20%, +80% | 5.5 V | 75Ohm @ 1kHz | 1000 Hrs @ 70°C | PC Pins | Through Hole | Radial, Can | 0.197" (5.00mm) | 0.531" Dia (13.50mm) | 0.295" (7.50mm) | -25°C ~ 70°C | |||
0 In Stock | 1 : ¥20.44000 Cut Tape (CT) 300 : ¥10.83583 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Not For New Designs | 330 mF | - | 3.6 V | 30Ohm | - | SMD (SMT) Tabs | Surface Mount | Radial, Can - SMD | - | 0.492" Dia (12.50mm) | 0.335" (8.50mm) | -25°C ~ 85°C | |||
0 In Stock | 1 : ¥28.82000 Cut Tape (CT) 250 : ¥14.87484 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Not For New Designs | 100 mF | -20%, +80% | 5.5 V | 45Ohm | 1000 Hrs @ 85°C | SMD (SMT) Tabs | Surface Mount | Radial, Can - SMD | - | 0.492" Dia (12.50mm) | 0.413" (10.50mm) | -40°C ~ 85°C |