RSCVL1045R5G10012T | |
---|---|
DigiKey Part Number | 604-RSCVL1045R5G10012TTR-ND - Tape & Reel (TR) 604-RSCVL1045R5G10012TCT-ND - Cut Tape (CT) 604-RSCVL1045R5G10012TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RSCVL1045R5G10012T |
Description | CAP 100MF -20% +80% 5.5V SMD |
Customer Reference | |
Detailed Description | 100 mF (EDLC) Supercapacitor 5.5 V Radial, Can - SMD 45Ohm 1000 Hrs @ 85°C |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Elna America | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Capacitance | 100 mF | |
Tolerance | -20%, +80% | |
Voltage - Rated | 5.5 V | |
ESR (Equivalent Series Resistance) | 45Ohm | |
Lifetime @ Temp. | 1000 Hrs @ 85°C | |
Termination | SMD (SMT) Tabs | |
Mounting Type | Surface Mount | |
Package / Case | Radial, Can - SMD | |
Lead Spacing | - | |
Size / Dimension | 0.492" Dia (12.50mm) | |
Height - Seated (Max) | 0.413" (10.50mm) | |
Operating Temperature | -40°C ~ 85°C |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥28.82000 | ¥28.82 |
10 | ¥22.12500 | ¥221.25 |
50 | ¥19.98760 | ¥999.38 |
100 | ¥17.19950 | ¥1,719.95 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
250 | ¥14.87484 | ¥3,718.71 |
500 | ¥13.48050 | ¥6,740.25 |
750 | ¥12.78321 | ¥9,587.41 |
1,250 | ¥12.55082 | ¥15,688.52 |
2,500 | ¥12.08595 | ¥30,214.88 |
6,250 | ¥11.85353 | ¥74,084.56 |