RSCHL1045R5G09014T | |
---|---|
DigiKey Part Number | 604-RSCHL1045R5G09014T-ND |
Manufacturer | |
Manufacturer Product Number | RSCHL1045R5G09014T |
Description | CAP 100MF -20% +80% 5.5V T/H |
Customer Reference | |
Detailed Description | 100 mF (EDLC) Supercapacitor 5.5 V Radial, Can 40Ohm 1000 Hrs @ 85°C |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Elna America | |
Series | ||
Packaging | Bulk | |
Part Status | Not For New Designs | |
Capacitance | 100 mF | |
Tolerance | -20%, +80% | |
Voltage - Rated | 5.5 V | |
ESR (Equivalent Series Resistance) | 40Ohm | |
Lifetime @ Temp. | 1000 Hrs @ 85°C | |
Termination | PC Pins | |
Mounting Type | Through Hole | |
Package / Case | Radial, Can | |
Lead Spacing | 0.197" (5.00mm) | |
Size / Dimension | 0.531" Dia (13.50mm) | |
Height - Seated (Max) | 0.374" (9.50mm) | |
Operating Temperature | -40°C ~ 85°C |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥29.47000 | ¥29.47 |
10 | ¥22.63400 | ¥226.34 |
50 | ¥20.44560 | ¥1,022.28 |
200 | ¥17.59360 | ¥3,518.72 |
600 | ¥13.78947 | ¥8,273.68 |
1,000 | ¥12.83849 | ¥12,838.49 |
2,600 | ¥12.36299 | ¥32,143.77 |
5,000 | ¥12.12522 | ¥60,626.10 |