Electric Double Layer Capacitors (EDLC), Supercapacitors
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Capacitance | Tolerance | Voltage - Rated | ESR (Equivalent Series Resistance) | Lifetime @ Temp. | Termination | Mounting Type | Package / Case | Lead Spacing | Size / Dimension | Height - Seated (Max) | Operating Temperature |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
6,262 In Stock | 1 : ¥20.69000 Bulk | Bulk | Active | 25 F | -10%, +30% | 2.7 V | 27mOhm @ 1kHz | 1000 Hrs @ 60°C | PC Pins | Through Hole | Radial, Can | 0.295" (7.50mm) | 0.630" Dia (16.00mm) | 1.063" (27.00mm) | -40°C ~ 65°C | |||
4,509 In Stock | 1 : ¥41.87000 Bulk | Bulk | Active | 25 F | - | 3 V | 22mOhm | - | PC Pins | Through Hole | Radial, Can | 0.295" (7.50mm) | 0.630" Dia (16.00mm) | 1.043" (26.50mm) | -40°C ~ 65°C | |||
1,631 In Stock | 1 : ¥24.47000 Tray | Tray | Active | 20 F | -20%, +50% | 3 V | 22mOhm @ 1kHz | 2000 Hrs @ 85°C | PC Pins | Through Hole | Radial, Can | 0.295" (7.50mm) | 0.630" Dia (16.00mm) | 0.866" (22.00mm) | -40°C ~ 85°C | |||
668 In Stock | 1 : ¥37.52000 Box | Box | Active | 25 F | -20%, +50% | 3 V | 20mOhm @ 1kHz | 2000 Hrs @ 85°C | PC Pins | Through Hole | Radial, Can | 0.295" (7.50mm) | 0.630" Dia (16.00mm) | 1.063" (27.00mm) | -40°C ~ 85°C | |||
326 In Stock | 1 : ¥37.52000 Bulk | Bulk | Active | 22 F | -10%, +30% | 3 V | - | 2000 Hrs @ 65°C | PC Pins | Through Hole | Radial, Can | 0.217" (5.50mm) | 0.492" Dia (12.50mm) | 1.437" (36.50mm) | -40°C ~ 65°C | |||
0 In Stock Check Lead Time | 1 : ¥37.03000 Bulk | Bulk | Active | 35 F | -10%, +30% | 3 V | 20mOhm @ 1kHz | 1000 Hrs @ 60°C | PC Pins | Through Hole | Radial, Can | 0.295" (7.50mm) | 0.630" Dia (16.00mm) | 1.260" (32.00mm) | -40°C ~ 65°C | |||
0 In Stock Check Lead Time | 1 : ¥42.28000 Bulk | Bulk | Active | 7.5 F | -10%, +30% | 5.4 V | 70mOhm @ 1kHz | 1000 Hrs @ 65°C | PC Pins | Through Hole | Radial, Can | 0.709" (18.00mm) | 0.984" L x 0.492" W (25.00mm x 12.50mm) | 1.339" (34.00mm) | -40°C ~ 65°C |