FCS0V224ZFTBR24

DigiKey Part Number
399-13094-2-ND - Tape & Reel (TR)
399-13094-1-ND - Cut Tape (CT)
399-13094-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
FCS0V224ZFTBR24
Description
CAP 220MF -20% +80% 3.5V SMD
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
220 mF (EDLC) Supercapacitor 3.5 V Radial, Can - SMD 50Ohm @ 1kHz
Datasheet
 Datasheet
EDA/CAD Models
FCS0V224ZFTBR24 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
KEMET
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
220 mF
Tolerance
-20%, +80%
Voltage - Rated
3.5 V
ESR (Equivalent Series Resistance)
50Ohm @ 1kHz
Lifetime @ Temp.
-
Termination
SMD (SMT) Tabs
Mounting Type
Surface Mount
Package / Case
Radial, Can - SMD
Lead Spacing
-
Size / Dimension
0.421" Dia (10.70mm)
Height - Seated (Max)
0.217" (5.50mm)
Operating Temperature
-25°C ~ 70°C
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥29.39000¥29.39
10¥22.56900¥225.69
50¥20.38660¥1,019.33
100¥17.54110¥1,754.11
500¥13.74864¥6,874.32
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1,000¥12.80040¥12,800.40
2,000¥12.32633¥24,652.66
5,000¥12.08928¥60,446.40
Manufacturers Standard Package