FTW0H104ZF

DigiKey Part Number
399-10796-ND
Manufacturer
Manufacturer Product Number
FTW0H104ZF
Description
CAP 100MF -20% +80% 5.5V T/H
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
100 mF (EDLC) Supercapacitor 5.5 V Radial, Can 16Ohm @ 1kHz
Datasheet
 Datasheet
EDA/CAD Models
FTW0H104ZF Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
KEMET
Series
Packaging
Bulk
Part Status
Active
Capacitance
100 mF
Tolerance
-20%, +80%
Voltage - Rated
5.5 V
ESR (Equivalent Series Resistance)
16Ohm @ 1kHz
Lifetime @ Temp.
-
Termination
PC Pins
Mounting Type
Through Hole
Package / Case
Radial, Can
Lead Spacing
0.200" (5.08mm)
Size / Dimension
0.453" Dia (11.50mm)
Height - Seated (Max)
0.335" (8.50mm)
Operating Temperature
-40°C ~ 85°C
Base Product Number
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥25.29000¥25.29
10¥19.40000¥194.00
50¥17.82340¥891.17
100¥14.77850¥1,477.85
500¥11.88188¥5,940.94
1,000¥10.39673¥10,396.73
3,000¥10.02540¥30,076.20
5,000¥9.65409¥48,270.45
Manufacturers Standard Package