HV1625-2R7256-R | |
---|---|
DigiKey Part Number | 283-HV1625-2R7256-R-ND |
Manufacturer | |
Manufacturer Product Number | HV1625-2R7256-R |
Description | CAP 25F -10% +30% 2.7V T/H |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 25 F (EDLC) Supercapacitor 2.7 V Radial, Can 27mOhm @ 100Hz 1000 Hrs @ 65°C |
Datasheet | Datasheet |
EDA/CAD Models | HV1625-2R7256-R Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Eaton - Electronics Division | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | 25 F | |
Tolerance | -10%, +30% | |
Voltage - Rated | 2.7 V | |
ESR (Equivalent Series Resistance) | 27mOhm @ 100Hz | |
Lifetime @ Temp. | 1000 Hrs @ 65°C | |
Termination | PC Pins | |
Mounting Type | Through Hole | |
Package / Case | Radial, Can | |
Lead Spacing | 0.295" (7.50mm) | |
Size / Dimension | 0.630" Dia (16.00mm) | |
Height - Seated (Max) | 1.118" (28.40mm) | |
Operating Temperature | -40°C ~ 65°C |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥34.81000 | ¥34.81 |
10 | ¥29.93300 | ¥299.33 |
50 | ¥27.15140 | ¥1,357.57 |
100 | ¥22.41770 | ¥2,241.77 |
500 | ¥19.49336 | ¥9,746.68 |
1,000 | ¥18.10098 | ¥18,100.98 |
2,500 | ¥17.75288 | ¥44,382.20 |