SCCU30E356SRB

DigiKey Part Number
478-11291-ND
Manufacturer
Manufacturer Product Number
SCCU30E356SRB
Description
CAP 35F -10% +30% 3V T/H
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
35 F (EDLC) Supercapacitor 3 V Radial, Can 20mOhm @ 1kHz 1000 Hrs @ 60°C
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
KYOCERA AVX
Series
Packaging
Bulk
Part Status
Active
Capacitance
35 F
Tolerance
-10%, +30%
Voltage - Rated
3 V
ESR (Equivalent Series Resistance)
20mOhm @ 1kHz
Lifetime @ Temp.
1000 Hrs @ 60°C
Termination
PC Pins
Mounting Type
Through Hole
Package / Case
Radial, Can
Lead Spacing
0.295" (7.50mm)
Size / Dimension
0.630" Dia (16.00mm)
Height - Seated (Max)
1.260" (32.00mm)
Operating Temperature
-40°C ~ 65°C
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥37.03000¥37.03
10¥31.81300¥318.13
50¥28.85580¥1,442.79
200¥23.82485¥4,764.97
600¥20.71745¥12,430.47
1,000¥19.23762¥19,237.62
2,600¥18.86768¥49,055.97
Manufacturers Standard Package