Electric Double Layer Capacitors (EDLC), Supercapacitors
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Capacitance | Tolerance | Voltage - Rated | ESR (Equivalent Series Resistance) | Lifetime @ Temp. | Termination | Mounting Type | Package / Case | Lead Spacing | Size / Dimension | Height - Seated (Max) | Operating Temperature |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
296 In Stock | 1 : ¥37.03000 Bulk | Bulk | Active | 40 F | -10%, +30% | 2.7 V | 19mOhm @ 1kHz | 2000 Hrs @ 65°C | PC Pins | Through Hole | Radial, Can | 0.217" (5.50mm) | 0.492" Dia (12.50mm) | 1.909" (48.50mm) | -40°C ~ 65°C | |||
0 In Stock Check Lead Time | 1 : ¥34.81000 Bulk | Bulk | Active | 15 F | -10%, +30% | 3 V | 24mOhm | 1000 Hrs @ 85°C | PC Pins | Through Hole | Radial, Can | 0.197" (5.00mm) | 0.531" Dia (13.50mm) | 1.122" (28.50mm) | -40°C ~ 85°C |