RSCSK3343R3D02008T

DigiKey Part Number
604-RSCSK3343R3D02008TTR-ND - Tape & Reel (TR)
604-RSCSK3343R3D02008TCT-ND - Cut Tape (CT)
604-RSCSK3343R3D02008TDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RSCSK3343R3D02008T
Description
CAP 330MF -20% +80% 3.3V SMD
Customer Reference
Detailed Description
330 mF (EDLC) Supercapacitor 3.3 V Coin, Wide Terminals - Opposite Sides 200Ohm 500 Hrs @ 60°C
Datasheet
 Datasheet
EDA/CAD Models
RSCSK3343R3D02008T Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Elna America
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Not For New Designs
Capacitance
330 mF
Tolerance
-20%, +80%
Voltage - Rated
3.3 V
ESR (Equivalent Series Resistance)
200Ohm
Lifetime @ Temp.
500 Hrs @ 60°C
Termination
SMD (SMT) Tabs
Mounting Type
Surface Mount
Package / Case
Coin, Wide Terminals - Opposite Sides
Lead Spacing
-
Size / Dimension
0.268" Dia (6.80mm)
Height - Seated (Max)
0.118" (3.00mm)
Operating Temperature
-10°C ~ 60°C
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥12.64000¥12.64
10¥9.49000¥94.90
50¥8.65620¥432.81
100¥7.09060¥709.06
500¥5.65948¥2,829.74
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1,500¥4.99363¥7,490.44
3,000¥4.66070¥13,982.10
4,500¥4.49425¥20,224.12
10,500¥4.32780¥45,441.90
15,000¥4.24457¥63,668.55
Manufacturers Standard Package