CPH3225A-2K | |
---|---|
DigiKey Part Number | 728-1067-2-ND - Tape & Reel (TR) 728-1067-1-ND - Cut Tape (CT) 728-1067-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CPH3225A-2K |
Description | CAP 11MF 3.3V SURFACE MNT |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 11 mF (EDLC) Supercapacitor 3.3 V 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CPH3225A-2K Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Seiko Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | 11 mF | |
Tolerance | - | |
Voltage - Rated | 3.3 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | - | |
Termination | SMD (SMT) Tabs | |
Mounting Type | Surface Mount | |
Package / Case | 1210 (3225 Metric) | |
Lead Spacing | - | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.035" (0.90mm) | |
Operating Temperature | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥20.77000 | ¥20.77 |
10 | ¥13.47200 | ¥134.72 |
50 | ¥10.52140 | ¥526.07 |
100 | ¥9.59940 | ¥959.94 |
500 | ¥8.02758 | ¥4,013.79 |
1,000 | ¥7.53592 | ¥7,535.92 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥7.12869 | ¥14,257.38 |
4,000 | ¥6.79142 | ¥27,165.68 |
6,000 | ¥6.62161 | ¥39,729.66 |
10,000 | ¥6.43267 | ¥64,326.70 |