MAL219691202E3

DigiKey Part Number
MAL219691202E3-ND
Manufacturer
Manufacturer Product Number
MAL219691202E3
Description
CAP 15F -20% +80% 2.8V T/H
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
15 F (EDLC) Supercapacitor 2.8 V Coin, Stacked Vertical 1.2Ohm @ 1kHz 1000 Hrs @ 85°C
Datasheet
 Datasheet
EDA/CAD Models
MAL219691202E3 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Vishay Beyschlag/Draloric/BC Components
Series
Packaging
Tray
Part Status
Active
Capacitance
15 F
Tolerance
-20%, +80%
Voltage - Rated
2.8 V
ESR (Equivalent Series Resistance)
1.2Ohm @ 1kHz
Lifetime @ Temp.
1000 Hrs @ 85°C
Termination
PC Pins
Mounting Type
Through Hole
Package / Case
Coin, Stacked Vertical
Lead Spacing
0.492" (12.50mm)
Size / Dimension
0.472" Dia (12.00mm)
Height - Seated (Max)
0.197" (5.00mm)
Operating Temperature
-20°C ~ 85°C
All prices are in CNY
Tray
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥59.52000¥59.52
10¥51.61500¥516.15
40¥46.31775¥1,852.71
80¥40.23113¥3,218.49
440¥36.39295¥16,012.90
960¥33.74615¥32,396.30
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.