FT0H474ZF | |
---|---|
DigiKey Part Number | 399-10803-ND |
Manufacturer | |
Manufacturer Product Number | FT0H474ZF |
Description | CAP 470MF -20% +80% 5.5V T/H |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 470 mF (EDLC) Supercapacitor 5.5 V Radial, Can 6.5Ohm @ 1kHz |
Datasheet | Datasheet |
EDA/CAD Models | FT0H474ZF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | KEMET | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | 470 mF | |
Tolerance | -20%, +80% | |
Voltage - Rated | 5.5 V | |
ESR (Equivalent Series Resistance) | 6.5Ohm @ 1kHz | |
Lifetime @ Temp. | - | |
Termination | PC Pins | |
Mounting Type | Through Hole | |
Package / Case | Radial, Can | |
Lead Spacing | 0.200" (5.08mm) | |
Size / Dimension | 0.650" Dia (16.50mm) | |
Height - Seated (Max) | 0.512" (13.00mm) | |
Operating Temperature | -40°C ~ 85°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥39.00000 | ¥39.00 |
10 | ¥33.50400 | ¥335.04 |
50 | ¥30.38940 | ¥1,519.47 |
400 | ¥23.37700 | ¥9,350.80 |
800 | ¥21.03926 | ¥16,831.41 |
1,200 | ¥20.26002 | ¥24,312.02 |
2,800 | ¥19.87040 | ¥55,637.12 |