Electric Double Layer Capacitors (EDLC), Supercapacitors
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Capacitance | Tolerance | Voltage - Rated | ESR (Equivalent Series Resistance) | Lifetime @ Temp. | Termination | Mounting Type | Package / Case | Lead Spacing | Size / Dimension | Height - Seated (Max) | Operating Temperature |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
851 In Stock | 1 : ¥71.34000 Tray | Tray | Active | 4 F | -20%, +80% | 4.2 V | 7.5Ohm @ 1kHz | 1000 Hrs @ 70°C | SMD (SMT) Tabs | Surface Mount | Coin, Wide Terminals - Opposite Sides | - | 0.551" L x 0.512" W (14.00mm x 13.00mm) | 0.150" (3.80mm) | -20°C ~ 70°C | |||
98 In Stock | 1 : ¥44.09000 Tray | Tray | Active | 4 F | -20%, +80% | 1.4 V | 2.5Ohm @ 1kHz | 1000 Hrs @ 70°C | SMD (SMT) Tabs | Surface Mount | Coin, Wide Terminals - Opposite Sides | - | 0.276" L x 0.276" W (7.00mm x 7.00mm) | 0.138" (3.50mm) | -20°C ~ 70°C |