Electric Double Layer Capacitors (EDLC), Supercapacitors
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Capacitance | Tolerance | Voltage - Rated | ESR (Equivalent Series Resistance) | Lifetime @ Temp. | Termination | Mounting Type | Package / Case | Lead Spacing | Size / Dimension | Height - Seated (Max) | Operating Temperature |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
4,459 In Stock | 1 : ¥27.26000 Bulk | Bulk | Active | 5 F | - | 3 V | 45mOhm | - | PC Pins | Through Hole | Radial, Can | 0.197" (5.00mm) | 0.394" Dia (10.00mm) | 0.846" (21.50mm) | -40°C ~ 65°C | |||
14 In Stock | 1 : ¥44.17000 Bulk | Bulk | Active | 5 F | 0%, +100% | 5 V | 100mOhm @ 1kHz | 1000 Hrs @ 65°C | PC Pins | Through Hole | Radial, Can | 0.709" (18.00mm) | 0.984" L x 0.492" W (25.00mm x 12.50mm) | 0.945" (24.00mm) | -40°C ~ 65°C |