FC0V474ZFTBR24 | |
---|---|
DigiKey Part Number | 399-10942-2-ND - Tape & Reel (TR) 399-10942-1-ND - Cut Tape (CT) 399-10942-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FC0V474ZFTBR24 |
Description | CAP 470MF -20% +80% 3.5V SMD |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 470 mF (EDLC) Supercapacitor 3.5 V Radial, Can - SMD 25Ohm @ 1kHz |
Datasheet | Datasheet |
EDA/CAD Models | FC0V474ZFTBR24 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | KEMET | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | 470 mF | |
Tolerance | -20%, +80% | |
Voltage - Rated | 3.5 V | |
ESR (Equivalent Series Resistance) | 25Ohm @ 1kHz | |
Lifetime @ Temp. | - | |
Termination | SMD (SMT) Tabs | |
Mounting Type | Surface Mount | |
Package / Case | Radial, Can - SMD | |
Lead Spacing | - | |
Size / Dimension | 0.413" Dia (10.50mm) | |
Height - Seated (Max) | 0.335" (8.50mm) | |
Operating Temperature | -25°C ~ 70°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥28.00000 | ¥28.00 |
10 | ¥21.49300 | ¥214.93 |
50 | ¥19.41460 | ¥970.73 |
100 | ¥16.70530 | ¥1,670.53 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
500 | ¥13.09332 | ¥6,546.66 |
1,000 | ¥12.19033 | ¥12,190.33 |
2,500 | ¥11.73884 | ¥29,347.10 |
5,000 | ¥11.51310 | ¥57,565.50 |