Electric Double Layer Capacitors (EDLC), Supercapacitors
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Capacitance | Tolerance | Voltage - Rated | ESR (Equivalent Series Resistance) | Lifetime @ Temp. | Termination | Mounting Type | Package / Case | Lead Spacing | Size / Dimension | Height - Seated (Max) | Operating Temperature |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
27,099 In Stock | 1 : ¥8.46000 Bulk | Bulk | Active | 1 F | ±20% | 2.7 V | 4Ohm @ 1kHz | 1000 Hrs @ 70°C | PC Pins | Through Hole | Radial, Can | 0.098" (2.50mm) | 0.248" Dia (6.30mm) | 0.413" (10.50mm) | -25°C ~ 70°C | |||
17,069 In Stock 11,000 Factory | 1 : ¥13.63000 Bulk | Bulk | Active | 3.3 F | -10%, +30% | 2.7 V | 80mOhm @ 1kHz | 1500 Hrs @ 85°C | PC Pins | Through Hole | Radial, Can | 0.138" (3.50mm) | 0.315" Dia (8.00mm) | 0.846" (21.50mm) | -40°C ~ 85°C | |||
635 In Stock | 1 : ¥18.23000 Bulk | Bulk | Active | 3.3 F | 0%, +100% | 2.7 V | 95mOhm @ 1kHz | 1000 Hrs @ 60°C | PC Pins | Through Hole | Radial, Can | 0.138" (3.50mm) | 0.315" Dia (8.00mm) | 0.866" (22.00mm) | -40°C ~ 65°C | |||
2,652 In Stock | 1 : ¥16.67000 Tray | Tray | Active | 3.3 F | 0%, +100% | 2.7 V | 60mOhm @ 1kHz | 2000 Hrs @ 65°C | PC Pins | Through Hole | Radial, Can | 0.138" (3.50mm) | 0.315" Dia (8.00mm) | 0.846" (21.50mm) | -40°C ~ 65°C | |||
417 In Stock | 1 : ¥10.10000 Tape & Reel (TR) | Tape & Reel (TR) | Obsolete | 3.3 F | ±20% | 2.7 V | 75mOhm @ 1kHz | - | PC Pins | Through Hole | Radial, Can | 0.138" (3.50mm) | 0.315" Dia (8.00mm) | 0.866" (22.00mm) | -40°C ~ 85°C |